WAGO PCB Terminal Block, 1-Contact, 7.5 mm Pitch, 1 Row, 745-831
- RS Stock No.:
- 240-7927
- Mfr. Part No.:
- 745-831
- Brand:
- WAGO
Subtotal (1 pack of 100 units)*
Kr. 1 033,30
(exc. VAT)
Kr. 1 291,60
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | Kr. 10,333 | Kr. 1 033,30 |
*price indicative
- RS Stock No.:
- 240-7927
- Mfr. Part No.:
- 745-831
- Brand:
- WAGO
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
| Brand | WAGO | |
| Number of Contacts | 1 | |
| Product Type | PCB Terminal Block | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Current | 41A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 6mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Colour | Grey | |
| Voltage | 500V | |
| Depth | 29.1mm | |
| Length | 27.5mm | |
| Width | 9mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 1 | ||
Product Type PCB Terminal Block | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Current 41A | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 6mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Colour Grey | ||
Voltage 500V | ||
Depth 29.1mm | ||
Length 27.5mm | ||
Width 9mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The WAGO stackable PCB terminal block with one pole has cage connection and screwdriver actuation. 45° conductor entry angle permits a wide range of applications and wiring options.
Commoning option
Operating tools for factory wiring
Related links
- WAGO PCB Terminal Block 7.5 mm Pitch 745-834
- WAGO 745 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- WAGO PCB Terminal Block 7.5 mm Pitch 2606-1101
- WAGO PCB Terminal Block 7.5 mm Pitch 2626-3101
- WAGO PCB Terminal Block 7.5 mm Pitch 2626-1101
- WAGO PCB Terminal Block 7.5 mm Pitch 2606-3101
- WAGO PCB Terminal Block 5 mm Pitch 745-804
- WAGO 745-811 Series PCB Terminal Block 7.5 mm Pitch, 745-811