WAGO PCB Terminal Block, 1-Contact, 7.5 mm Pitch, 1 Row, 745-834

Subtotal (1 pack of 100 units)*

Kr. 1 105,90

(exc. VAT)

Kr. 1 382,40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +Kr. 11,059Kr. 1 105,90

*price indicative

RS Stock No.:
240-7928
Mfr. Part No.:
745-834
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

1

Product Type

PCB Terminal Block

Pitch

7.5mm

Number of Rows

1

Current

41A

Minimum Wire Size mm²

0.2mm²

Connector Gender

Female

Maximum Wire Size mm²

6mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

10AWG

Colour

Grey

Voltage

500V

Standards/Approvals

RoHS

Length

27.5mm

Depth

29.1mm

Width

9mm

COO (Country of Origin):
PL
The WAGO stackable PCB terminal block with one pole has cage connection and screwdriver actuation. 45° conductor entry angle permits a wide range of applications and wiring options.

Suitable for Ex-i applications

Commoning option

Operating tools for factory wiring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy