Phoenix Contact SPTD 1.5/3-H-3.5 Series Pluggable Terminal Block, 3-Contact, 5.08 mm Pitch, 1 Row, 1841500

Subtotal (1 box of 100 units)*

Kr. 36,60

(exc. VAT)

Kr. 45,80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 +Kr. 0,366Kr. 36,60

*price indicative

RS Stock No.:
856-2036
Mfr. Part No.:
1841500
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

3

Product Type

Pluggable Terminal Block

Pitch

5.08mm

Number of Rows

1

Current

10A

Housing Material

Polyamide

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

Horizontal

Colour

Green

Wire Connection Method

Push-in Spring

Voltage

320V

Length

18mm

Depth

24.2mm

Series

SPTD 1.5/3-H-3.5

Width

15.5mm

Standards/Approvals

No

COO (Country of Origin):
CN
PCB terminal block, nominal current: 10 A, rated voltage (III/2): 200 V, nominal cross section: 1.5 mm², Number of potentials: 6, Number of rows: 2, Number of positions per row: 3, product range: SPTD 1,5, pitch: 3.5 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy