Phoenix Contact COMBICON Control Series PCB Terminal Block, 19-Contact, 3.81 mm Pitch, 1 Row, 1707441

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
883-2928
Mfr. Part No.:
1707441
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

19

Pitch

3.81mm

Number of Rows

1

Current

12A

Minimum Wire Size mm²

0.14mm²

Housing Material

Polyamide

Maximum Wire Size mm²

1mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

18AWG

Orientation

Straight

Wire Connection Method

Solder

Colour

Green

Voltage

320V

Standards/Approvals

RoHS

Width

74.89mm

Series

COMBICON Control

Length

12.7mm

Depth

17.1mm

COO (Country of Origin):
GR
PCB Terminal block, nominal current: 12 A, rated voltage (III/2): 160 V, nominal cross section: 1 mm², Number of potentials: 19, Number of rows: 1, Number of positions per row: 19, product range: FFKDS(A) 1,5/..-V, pitch: 3.81 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 90 °, color: green, Pin layout: Linear double pinning, Solder pin [P]: 3.4 mm, type of packaging: packed in cardboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy