Festo Bistable type Pneumatic Valve, 1 Mpa, ISO 10 mm
- RS Stock No.:
- 723-656
- Mfr. Part No.:
- J-5-1/4-B
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 1 924,55
(exc. VAT)
Kr. 2 405,69
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 924,55 |
*price indicative
- RS Stock No.:
- 723-656
- Mfr. Part No.:
- J-5-1/4-B
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Valve | |
| Inlet Connection Type | G 1/4 | |
| Valve Type | Bistable | |
| Inlet Port Size | 10 mm | |
| Outlet Connection Type | G 1/4 | |
| Outlet Port Size | 10 mm | |
| Maximum Operating Pressure | 1 Mpa | |
| Inlet Thread Standard | ISO | |
| Valve Material | Die Cast Aluminium | |
| Minimum Operating Temperature | -10°C | |
| Outlet Thread Standard | ISO | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA | |
| Model Number | 14295 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Valve | ||
Inlet Connection Type G 1/4 | ||
Valve Type Bistable | ||
Inlet Port Size 10 mm | ||
Outlet Connection Type G 1/4 | ||
Outlet Port Size 10 mm | ||
Maximum Operating Pressure 1 Mpa | ||
Inlet Thread Standard ISO | ||
Valve Material Die Cast Aluminium | ||
Minimum Operating Temperature -10°C | ||
Outlet Thread Standard ISO | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA | ||
Model Number 14295 | ||
- COO (Country of Origin):
- CN
The Festo pneumatic valve is designed to facilitate efficient control within pneumatic systems. With its 5/2 bistable valve function, it offers reliable switching capabilities essential for automation processes.
Pneumatic actuation guarantees responsive control in automated systems
Compact design allows for easy integration into space-constrained environments
Standard nominal flow rate of 1600 l/min meets high-performance requirements
Related links
- Festo Monostable type Pneumatic Valve ISO 5 mm
- Festo Solenoid type Pneumatic Valve G 1/4, Male 10 mm
- Festo Closed type Pneumatic Valve G (BSPP) G 1/4
- Festo Pneumatic Solenoid/Pilot-Operated Control Valve - 5/2 Bistable Pneumatic ISO 5599-1 J-5/2-D-1-C Series 24V
- Festo Pneumatic Solenoid/Pilot-Operated Control Valve - 5/2 Bistable Pneumatic ISO 5599-1 J-5/2-3/4-D-4 Series 24V
- SMC Manual type Pneumatic Operated Process Valve Rc
- SMC Cylinder type Pneumatic Operated Process Valve Female 1/4 in
- SMC Manual type Pneumatic Operated Process Valve G
