SMC VBA Pneumatic Booster Regulator, 1/4 in

Subtotal (1 unit)*

Kr. 4 945,05

(exc. VAT)

Kr. 6 181,31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
  • Plus 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 945,05

*price indicative

RS Stock No.:
232-8449
Mfr. Part No.:
VBA10A-F02GLS
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Booster Regulator

Pressure Increase Ratio

1:2

Maximum Input Pressure

16bar

Maximum Flow Rate

230L/min

Connection Thread Standard

G

Port Size

1/4 in

Series

VBA

Pressure Gauge

Yes

Silencer

Yes

Minimum Set Pressure

0.2MPa

Maximum Set Pressure

2MPa

Minimum Operating Temperature

2°C

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Weight

840g

COO (Country of Origin):
JP
The SMC VBA series booster regulator has 10A body size. It has G thread type.

Service life increased

Noise reduced

Condensation reduced

Reliability improved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy