SMC VBA Maintenance Kit, 3/8 in
- RS Stock No.:
- 849-7193
- Mfr. Part No.:
- KT-VBA20A-1
- Brand:
- SMC
Get a bulk buy discount
Add 5 more to save Kr. 163,60
View bulk pricing optionsSubtotal (1 unit)*
Kr. 1 074,79
(exc. VAT)
Kr. 1 343,49
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 5 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 1 074,79 | - |
| 5 + | Kr. 1 042,07 | Kr. 163,60 |
*price indicative
- RS Stock No.:
- 849-7193
- Mfr. Part No.:
- KT-VBA20A-1
- Brand:
- SMC
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
| Brand | SMC | |
| Product Type | Maintenance Kit | |
| Pressure Increase Ratio | 1:2 | |
| Maximum Flow Rate | 1000L/min | |
| Maximum Input Pressure | 1MPa | |
| Port Size | 3/8 in | |
| Series | VBA | |
| Pressure Gauge | No | |
| Silencer | No | |
| Minimum Set Pressure | 0.2MPa | |
| Maximum Set Pressure | 1MPa | |
| Minimum Operating Temperature | 2°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Weight | 3.9kg | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Maintenance Kit | ||
Pressure Increase Ratio 1:2 | ||
Maximum Flow Rate 1000L/min | ||
Maximum Input Pressure 1MPa | ||
Port Size 3/8 in | ||
Series VBA | ||
Pressure Gauge No | ||
Silencer No | ||
Minimum Set Pressure 0.2MPa | ||
Maximum Set Pressure 1MPa | ||
Minimum Operating Temperature 2°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Weight 3.9kg | ||
Non Compliant with RoHS
- COO (Country of Origin):
- JP
VBA Series Maintenance Kit
VBA booster regulator maintenance kits from SMC, these kits are essential requirements to maintain the VBA series. These kits include; piston seal, governor assembly, check valve, gasket, rod seal, mounting screws, cover C' assembly and grease pack.
Related links
- SMC VBA Maintenance Kit, 1/2 in
- SMC VBA Pneumatic Booster Regulator, 1/2 in
- SMC VBA Pneumatic Booster Regulator, 1/4 in
- SMC VBA Pneumatic Booster Regulator, 3/8 in G
- SMC VBA Pneumatic Booster Regulator, 1/2 in G
- SMC VBA Pneumatic Booster Regulator, Rc 1/4 in
- SMC 56-VBA Pneumatic Booster Regulator, 1/4 in
- SMC