Festo MS series 1μm G 1/2 Pneumatic Filter 950L/min max with Automatic drain
- RS Stock No.:
- 202-3321
- Mfr. Part No.:
- MS6-LFM-1/2-BUV-Z
- Brand:
- Festo
Subtotal (1 unit)**
Kr. 1 860,70
(exc. VAT)
Kr. 2 325,88
(inc. VAT)
Available to back order for despatch 26.03.2025, delivery within 1 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over kr 500,00
Not available for next day delivery
Units | Per unit |
---|---|
1 + | Kr. 1 860,70 |
**price indicative
- RS Stock No.:
- 202-3321
- Mfr. Part No.:
- MS6-LFM-1/2-BUV-Z
- Brand:
- Festo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Filtration Size | 1µm | |
Port Connection | G 1/2 | |
Drain Type | Automatic | |
Manufacturer Series | MS | |
Maximum Flow Rate | 950L/min | |
Select all | ||
---|---|---|
Brand Festo | ||
Filtration Size 1µm | ||
Port Connection G 1/2 | ||
Drain Type Automatic | ||
Manufacturer Series MS | ||
Maximum Flow Rate 950L/min | ||
Related links
- Festo MS series 1μm G 1/2 Pneumatic Filter 950L/min max with...
- Festo MS series 1μm G 1/2 Pneumatic Filter 3000L/min max with...
- Festo MS series 1μm G 1/2 Pneumatic Filter 950L/min max with Manual drain
- Festo MS series 1μm G 1/4 Pneumatic Filter 950L/min max with...
- Festo MS series 0.01μm G 1/2 2bar to 12 bar Pneumatic Filter...
- Festo MS series 1μm G 1/4 Pneumatic Filter 950L/min max with Manual drain
- Festo MS series 0.01μm G 1/2 Pneumatic Filter 2500L/min max with...
- Festo MS series 0.01μm G 1/2 Pneumatic Filter 900L/min max with...