Festo D series 0.01 μm 3/8 in G 12 bar Pneumatic Filter with Automatic drain

Subtotal (1 unit)*

Kr. 3 818,67

(exc. VAT)

Kr. 4 773,34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 818,67

*price indicative

RS Stock No.:
203-0620
Mfr. Part No.:
LFMBA-3/8-D-MINI-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Filtration Size

0.01μm

Product Type

Pneumatic Filter

Port Size

3/8 in G

Drain Type

Automatic

Series

D

Maximum Operating Pressure

12 bar

Minimum Operating Temperature

1.5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Bowl Material

Polycarbonate

Model Number

162668

COO (Country of Origin):
HU
The Festo's D series fine filter without threaded connection plate with FRB threaded pin. It has 0.01 μm filter cartridge for pre filtration and micro filter 0.01 μm, with metal bowl guard. Its size is mini and drain fully automatically with pneumatic connection port 1 is G3/8

Ambient temperature -10 to 60 °C

Free of copper and PTFE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy