Festo D series 0.01 μm 1/4 in G 12 bar Pneumatic Filter with Automatic drain
- RS Stock No.:
- 203-0653
- Mfr. Part No.:
- LFMBA-1/4-D-MINI-A
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 3 818,67
(exc. VAT)
Kr. 4 773,34
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 818,67 |
*price indicative
- RS Stock No.:
- 203-0653
- Mfr. Part No.:
- LFMBA-1/4-D-MINI-A
- Brand:
- Festo
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
| Brand | Festo | |
| Filtration Size | 0.01μm | |
| Product Type | Pneumatic Filter | |
| Port Size | 1/4 in G | |
| Drain Type | Automatic | |
| Series | D | |
| Maximum Operating Pressure | 12 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO8573-1:2010, RoHS | |
| Filter Type | Fibre | |
| Model Number | 162667 | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Filtration Size 0.01μm | ||
Product Type Pneumatic Filter | ||
Port Size 1/4 in G | ||
Drain Type Automatic | ||
Series D | ||
Maximum Operating Pressure 12 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO8573-1:2010, RoHS | ||
Filter Type Fibre | ||
Model Number 162667 | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- HU
The Festo's D series fine filter without threaded connection plate with FRB threaded pin. It has 0.01 μm filter cartridge for pre filtration and micro filter 0.01 μm, with metal bowl guard. Its size is mini and drain fully automatically with pneumatic connection port 1 is G1/4
Ambient temperature -10 to 60 °C
Free of copper and PTFE
Related links
- Festo D series 0.01 μm 1/4 in G 12 bar Pneumatic Filter with Automatic drain
- Festo D series 0.01 μm 1/8 in G 12 bar Pneumatic Filter with Automatic drain
- Festo D series 0.01 μm 1/4 in G 16 bar Pneumatic Filter with Manual drain
- Festo D series 0.01 μm 1/2 in G 12 bar Pneumatic Filter with Automatic drain
- Festo D series 0.01 μm 3/8 in G 12 bar Pneumatic Filter with Automatic drain
- Festo LFMBA series 0.01 μm 1 in 12 bar Pneumatic Filter with Automatic drain
- Festo D series 0.01 μm 1/8 in G 16 bar Pneumatic Filter with Manual drain
- Festo LFMBA series 0.01 μm 3/4 in G 12 bar Pneumatic Filter with Automatic drain