Festo 1 μm 12 bar Pneumatic Filter 10000 L/min max with Automatic drain
- RS Stock No.:
- 288-2789
- Mfr. Part No.:
- MS9-LFM-G-BUV-HF-DA
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 5 652,39
(exc. VAT)
Kr. 7 065,49
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 5 652,39 |
*price indicative
- RS Stock No.:
- 288-2789
- Mfr. Part No.:
- MS9-LFM-G-BUV-HF-DA
- Brand:
- Festo
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
| Brand | Festo | |
| Filtration Size | 1μm | |
| Product Type | Pneumatic Filter | |
| Drain Type | Automatic | |
| Maximum Flow Rate | 10000L/min | |
| Maximum Operating Pressure | 12 bar | |
| Model Number | 564046 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Filtration Size 1μm | ||
Product Type Pneumatic Filter | ||
Drain Type Automatic | ||
Maximum Flow Rate 10000L/min | ||
Maximum Operating Pressure 12 bar | ||
Model Number 564046 | ||
- COO (Country of Origin):
- HU
The Festo fine filter is designed for compressed air filtration, ensuring high purity and efficiency in industrial applications.
Fibre filter design with a filtration grade of 1 μm for maximum efficiency
Fully automatic condensate drain for seamless operation
High filter efficiency of 99.99% for superior air purity
Corrosion resistance class CRC 2 for durability in moderate corrosion stress environments
Wide operating temperature range from -10°C to 60°C for versatile application
Related links
- Festo 1 μm 12 bar Pneumatic Filter 10000 L/min max with Automatic drain
- Festo 1 μm 20 bar Pneumatic Filter 10000 L/min max with Automatic drain
- Festo 1 μm 12 bar Pneumatic Filter 7000 L/min max with Automatic drain
- Festo 1 μm 20 bar Pneumatic Filter 10000 L/min max with Manual drain
- Festo 0.01 μm 12 bar Pneumatic Filter 7800 L/min max with Automatic drain
- Festo MS series 1 μm 1 in 12 bar Pneumatic Filter 10000L/min max with Automatic, Manual drain
- Festo MS series 1 μm Manifold module 12 bar Pneumatic Filter 7000L/min max with Automatic drain
- Festo MS series 0.01 μm 1 in 12 bar Pneumatic Filter 7800L/min max with Automatic drain