SMC AFF series 1 μm 1/4 in G 10 bar Pneumatic Filter 300 L/min max

Subtotal (1 unit)*

Kr. 1 040,12

(exc. VAT)

Kr. 1 300,15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 040,12

*price indicative

RS Stock No.:
288-6885
Mfr. Part No.:
AFF20-F02C-D
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Filter

Filtration Size

1μm

Port Size

1/4 in G

Series

AFF

Maximum Flow Rate

300L/min

Maximum Operating Pressure

10 bar

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 8573-4:2001, ISO 8573-2:2007, ISO 12500-4:2009, ISO 8573-1:2010, ISO 12500-3:2009, ISO 8573-9:2004, ISO 12500-1:2007, RoHS

Overall Height

314.8mm

COO (Country of Origin):
JP
The SMC AF modular style air filter is a cost effective, clean looking solution to your filtration needs. Its modular design allows connection with other SMC air preparation equipment. The series is available in six size options with a wide range of accessories.

Modular air filter

Prevents contamination

Improved water separation efficiency

Lighter weight than old style modular AF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy