SMC AC20-D series 5 μm 1/4 in G 10 bar Pneumatic Filter 120L/min max

Subtotal (1 unit)*

Kr. 629,89

(exc. VAT)

Kr. 787,36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 26 November 2026
  • Plus 6 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 629,89

*price indicative

RS Stock No.:
255-3255
Mfr. Part No.:
AFD20-F02C-D
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Filter

Filtration Size

5μm

Port Size

1/4 in G

Series

AC20-D

Maximum Flow Rate

120L/min

Maximum Operating Pressure

10 bar

Standards/Approvals

No

COO (Country of Origin):
JP
The SMC AFD-D series of modular submicronic filter comes with G type pipe threads. The port size is 1/4 in and this product comes with normally closed float type auto drain.

The bowl is completely covered by transparent bowl guard

Improved visibility and environmental resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy