Festo LFMBA series 0.01 μm 3/4 in G 16 bar Pneumatic Filter with Manual drain
- RS Stock No.:
- 289-1683
- Mfr. Part No.:
- LFMBA-3/4-D-MAXI-DA
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 8 533,32
(exc. VAT)
Kr. 10 666,65
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 8 533,32 |
*price indicative
- RS Stock No.:
- 289-1683
- Mfr. Part No.:
- LFMBA-3/4-D-MAXI-DA
- Brand:
- Festo
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
| Brand | Festo | |
| Product Type | Pneumatic Filter | |
| Filtration Size | 0.01μm | |
| Port Size | 3/4 in G | |
| Connection Thread Standard | G | |
| Drain Type | Manual | |
| Series | LFMBA | |
| Maximum Operating Pressure | 16 bar | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Filter Type | Fibre | |
| Bowl Material | Polycarbonate | |
| Model Number | 532871 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Filter | ||
Filtration Size 0.01μm | ||
Port Size 3/4 in G | ||
Connection Thread Standard G | ||
Drain Type Manual | ||
Series LFMBA | ||
Maximum Operating Pressure 16 bar | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Filter Type Fibre | ||
Bowl Material Polycarbonate | ||
Model Number 532871 | ||
- COO (Country of Origin):
- HU
The Festo Filter combination is designed for efficient compressed air filtration. It featuring a fibre filter, operating in a pressure range of 1 to 16 bar with a filtration efficiency of 99.9999 percent.
Condensate drain manually rotating
Die cast zinchousing for corrosion resistance
Related links
- Festo LFMBA series 0.01 μm 3/4 in G 16 bar Pneumatic Filter with Manual drain
- Festo D series 0.01 μm 3/4 in G 12 bar Pneumatic Filter with Manual drain
- Festo LFMBA series 0.01 μm 1 in 12 bar Pneumatic Filter with Automatic drain
- Festo LFMBA series 0.01 μm 3/4 in G 12 bar Pneumatic Filter with Automatic drain
- Festo D series 0.01 μm 12 bar Pneumatic Filter with Manual drain
- Festo D series 0.01 μm 1/4 in G 16 bar Pneumatic Filter with Manual drain
- Festo LFMB series 1 μm 3/4 in G 12 bar Pneumatic Filter 2220L/min max with Automatic drain
- Festo D series 0.01 μm 3/8 in G 16 bar Pneumatic Filter with Manual drain