Subtotal (1 pack of 10 units)*
Kr. 524,18
(exc. VAT)
Kr. 655,22
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | Kr. 52,418 | Kr. 524,18 |
*price indicative
- RS Stock No.:
- 176-1874
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Push-in | |
| Connection Size A | 14 mm | |
| Connection Type A | Push-in | |
| Connection Type B | Push-in | |
| Connection Size B | 8 mm | |
| Series | RS PRO | |
| Material | Technopolymer | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS, REACH | |
| Finish | Nickel | |
| Maximum Operating Pressure | 20 bar | |
| Chemical Resistant | Yes | |
| Food Grade | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Fitting | ||
Sub Type Push-in | ||
Connection Size A 14 mm | ||
Connection Type A Push-in | ||
Connection Type B Push-in | ||
Connection Size B 8 mm | ||
Series RS PRO | ||
Material Technopolymer | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS, REACH | ||
Finish Nickel | ||
Maximum Operating Pressure 20 bar | ||
Chemical Resistant Yes | ||
Food Grade Yes | ||
- COO (Country of Origin):
- IT
This range came up to answer the most extreme demands of pneumatic automation. It is a line in technopolymer , lighter and more compact which offers to demanding customers high performances. Wide Range ø 2 - 14 mm.
Main advantages:
Quick connection and disconnection
Full Flow and Vacuum resistant tank
to special shaped seals
3 threads available, BSPP, BSPT (universal short)
& Metric
Lighter and More compact
Specific configurations to satisfy the advanced
robotics
Silicon Free
Applications
Robotics
Automotive
Textile, Packaging, Handling
Compressed Air Circuit
Industrial Water
Vacuum
Related links
- RS PRO RS PRO Series Push-in Push-in
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- Littelfuse Through Hole Gas Discharge Tube
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- SICK Encoder Collets for Use with DBS36E-BBxxxx