SMC AS Series Pneumatic Elbow Threaded-to-Tube Adapter
- RS Stock No.:
- 280-9156
- Mfr. Part No.:
- AS2201F-01-08ST
- Brand:
- SMC
Subtotal (1 unit)*
Kr. 135,27
(exc. VAT)
Kr. 169,09
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 135,27 |
*price indicative
- RS Stock No.:
- 280-9156
- Mfr. Part No.:
- AS2201F-01-08ST
- Brand:
- SMC
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
| Brand | SMC | |
| Product Type | Pneumatic Elbow Threaded-to-Tube Adapter | |
| Series | AS | |
| Maximum Operating Pressure | 1 MPa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 0.1MPa | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Elbow Threaded-to-Tube Adapter | ||
Series AS | ||
Maximum Operating Pressure 1 MPa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 0.1MPa | ||
Proof Pressure 1.5MPa | ||
- COO (Country of Origin):
- JP
The SMC angled one touch fittings are light in weight and can be offer speed control.
RoHS compliant
Improved installability
Related links
- SMC AS Series Pneumatic Elbow Threaded-to-Tube Adapter
- SMC AS Series Speed Controller Pneumatic Elbow Threaded-to-Tube Adapter 1/8 in One-touch Fitting 6 mm
- SMC AS Series Speed Controller Pneumatic Elbow Threaded-to-Tube Adapter 1/8 in One-touch Fitting 4 mm
- SMC AS Series Speed Controller Pneumatic Elbow Threaded-to-Tube Adapter 1/4 in One-touch Fitting 6 mm
- SMC AS Series Speed Controller Pneumatic Elbow Threaded-to-Tube Adapter 1/8 in One-touch Fitting 8 mm
- SMC AS Series Speed Controller Pneumatic Elbow Threaded-to-Tube Adapter, 1/8 in R R 1/8 in One-touch Fitting 4 mm
- SMC AS Series Speed Controller Pneumatic Elbow Threaded-to-Tube Adapter, M5 M5 x 0.8 6 mm
- SMC AS Series Speed Controller Pneumatic Elbow Threaded-to-Tube Adapter, 1/8 in Rc Rc 1/8 in 8 mm