Festo Single Acting Action Pneumatic Gripper, DHEB-10-E-D-E-P, Adaptive Gripping Type

Subtotal (1 unit)*

Kr. 1 656,51

(exc. VAT)

Kr. 2 070,64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 656,51

*price indicative

RS Stock No.:
280-8528
Mfr. Part No.:
DHEB-10-E-D-E-P
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Gripper

Gripping Type

Adaptive

Stroke Length

4mm

Action Type

Single Acting

Series

DHEB

Maximum Operating Pressure

8 bar

Weight

16g

Minimum Operating Temperature

5°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Maximum Operating Frequency

4Hz

The Festo Bellow gripper offers optional mounting positions. It operates in a single acting mode. The gripper has an adaptive design with a contracting diaphragm. It employs a force pilot operated motion sequence. It is an equipped with a basic guide syst

RoHS compliant

Moderate corrosion stress

Lubricated operation possible

Compressed air operating medium

Related links