Festo 2 Finger Double Acting Action Pneumatic Gripper, HGDS-PP-20-P-A-B, Parallel Gripping Type
- RS Stock No.:
- 281-1389
- Mfr. Part No.:
- HGDS-PP-20-P-A-B
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 16 786,03
(exc. VAT)
Kr. 20 982,54
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 16 786,03 |
*price indicative
- RS Stock No.:
- 281-1389
- Mfr. Part No.:
- HGDS-PP-20-P-A-B
- Brand:
- Festo
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
| Brand | Festo | |
| Product Type | Pneumatic Gripper | |
| Number of Fingers | 2 | |
| Gripping Type | Parallel | |
| Action Type | Double Acting | |
| Stroke Length | 7mm | |
| Series | HGDS | |
| Maximum Operating Pressure | 8 bar | |
| Weight | 1260g | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Maximum Operating Frequency | 4Hz | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Gripper | ||
Number of Fingers 2 | ||
Gripping Type Parallel | ||
Action Type Double Acting | ||
Stroke Length 7mm | ||
Series HGDS | ||
Maximum Operating Pressure 8 bar | ||
Weight 1260g | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Maximum Operating Frequency 4Hz | ||
The Festo Swivel and gripper unit features a pneumatic connections in the form of M5. It operates in a double acting mode. This gripper operates in a parallel fashion. The position of gripper is detected via a proximity switch. The cover is made from alum
RoHS compliant
Moderate corrosion stress
Lubricated operation possible
Compressed air operating medium
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo Double Acting Action Pneumatic Gripper Parallel Gripping Type