Festo 3 Finger Double Acting Action Pneumatic Gripper, HGDT-35-A-G2, Parallel Gripping Type

Subtotal (1 unit)*

Kr. 11 411,97

(exc. VAT)

Kr. 14 264,96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 11 411,97

*price indicative

RS Stock No.:
281-1403
Mfr. Part No.:
HGDT-35-A-G2
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Fingers

3

Product Type

Pneumatic Gripper

Gripping Type

Parallel

Action Type

Double Acting

Stroke Length

4mm

Series

HGDT

Maximum Operating Pressure

8 bar

Weight

385g

Minimum Operating Temperature

5°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Maximum Operating Frequency

4Hz

RoHS Status: Exempted

COO (Country of Origin):
DE
The Festo Three-point gripper with T-slot guide for demanding tasks. Offers both external and internal gripping and its gripper jaw guide is protected by sealing air against dust.

Double acting operation

Synchronous movement of the gripper jaws

High force variant available

Related links