Festo Pneumatic Logic Controller

Subtotal (1 unit)*

Kr.1 512 71 

(exc. VAT)

Kr.1 890 89 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18. mars 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 512,71

*price indicative

RS Stock No.:
281-2458
Mfr. Part No.:
SVE4-US-R-HM8-2N-M8
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Logic Controller

Voltage

30 V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Output Type

NPN

COO (Country of Origin):
DE
The Festo Signal converter used in sensors converts analogue signals into switching points has freely programmable switching function and overload protection.

Screw type lock mounting

Abs Material housing

Pulsed short circuit current rating

Related links