SMC 2 mm Air Lubricator 10 bar, AL800/900 Series
- RS Stock No.:
- 254-8031
- Mfr. Part No.:
- AL900-20
- Brand:
- SMC
Subtotal (1 unit)*
Kr. 3 052,42
(exc. VAT)
Kr. 3 815,52
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 052,42 |
*price indicative
- RS Stock No.:
- 254-8031
- Mfr. Part No.:
- AL900-20
- Brand:
- SMC
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
| Brand | SMC | |
| Product Type | Air Lubricator | |
| Port Size | 2 mm | |
| Series | AL800/900 | |
| Oil Capacity | 380cm³ | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 100mm | |
| Overall Height | 417mm | |
| Standards/Approvals | No | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Air Lubricator | ||
Port Size 2 mm | ||
Series AL800/900 | ||
Oil Capacity 380cm³ | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Overall Width 100mm | ||
Overall Height 417mm | ||
Standards/Approvals No | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- JP
The SMC Large flow lubricator is individual lubrication large flow style.
Polycarbonate material
Fluid use is air
Related links
- SMC 1.5 mm Pneumatic Lubricator 10 bar, AL800/900 Series
- SMC 1.5 mm Pneumatic Lubricator 0.1 Mpa, AL800/900 Series
- SMC 3/8 mm Air Lubricator 10 bar, AL Series
- SMC Pneumatic Air Lubricator 10 bar, AL-D Series
- SMC 3/8 mm Pneumatic Air Lubricator 10 bar, AL-A Series
- SMC 3/8 mm Pneumatic Air Lubricator 10 bar, AL-D Series
- SMC 1 mm Pneumatic Air Lubricator 10 bar, AL-D Series
- SMC 1/8 in Pneumatic Air Lubricator 10 bar, AL20 Series