SMC 14 mm Air Lubricator 7 bar, ALF400 Series
- RS Stock No.:
- 254-8033
- Mfr. Part No.:
- ALF400-F02B
- Brand:
- SMC
Subtotal (1 unit)*
Kr. 1 450,82
(exc. VAT)
Kr. 1 813,52
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 450,82 |
*price indicative
- RS Stock No.:
- 254-8033
- Mfr. Part No.:
- ALF400-F02B
- Brand:
- SMC
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
| Brand | SMC | |
| Port Size | 14 mm | |
| Product Type | Air Lubricator | |
| Series | ALF400 | |
| Connection Thread Standard | G | |
| Maximum Operating Pressure | 7 bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 80mm | |
| Standards/Approvals | No | |
| Overall Height | 239mm | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size 14 mm | ||
Product Type Air Lubricator | ||
Series ALF400 | ||
Connection Thread Standard G | ||
Maximum Operating Pressure 7 bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Overall Width 80mm | ||
Standards/Approvals No | ||
Overall Height 239mm | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- JP
The SMC Auto feed lube is problem of running out of oil is prevented because the oil is fed automatically. This system makes lubrication work unnecessary, thus significantly reducing the amount of maintenance labour.
Mount the air pipes after sufficiently flushing them
Aluminium die-casted body material
Related links
- SMC 12 mm Pneumatic Lubricator 1 bar, ALF400 Series
- SMC G 1/4 Pneumatic Regulator - 7 bar ARP20
- SMC 2 mm Air Lubricator 10 bar, AL800/900 Series
- SMC 3/8 mm Air Lubricator 10 bar, AL Series
- SMC 14 mm Bellow Nitrile Rubber (NBR) Suction Cup ZP2-14JN
- SMC 14 mm Bellow Nitrile Rubber (NBR) Suction Cup ZP2-14JN-X19
- SMC 14 mm Flat Silicone Suction Cup ZP2-14UTS
- SMC 14 mm Flat Nitrile Butadiene Rubber Suction Cup ZP2-14UTN