SMC 12 mm Pneumatic Lubricator 1 bar, ALF400 Series

Subtotal (1 unit)*

Kr. 1 278,88

(exc. VAT)

Kr. 1 598,60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 278,88

*price indicative

RS Stock No.:
254-8034
Mfr. Part No.:
ALF400-F04
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Port Size

12 mm

Product Type

Pneumatic Lubricator

Series

ALF400

Connection Thread Standard

G

Maximum Operating Pressure

1 bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Overall Width

80mm

Overall Height

239mm

Bowl Material

Polycarbonate

COO (Country of Origin):
JP
The SMC auto feed lube makes lubrication work unnecessary, thus significantly reducing the amount of maintenance labour. The problem of running out of oil is prevented because the oil is fed automatically.

Metric style

Rc (PT) threads

Body sizes 1/2, 3/4, 1, 1+1/2, 2

Bracket option available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy