SMC Pneumatic Lubricator 10 bar, ALT Series
- RS Stock No.:
- 254-8038
- Mfr. Part No.:
- ALT-5
- Brand:
- SMC
Subtotal (1 unit)*
Kr. 5 443,72
(exc. VAT)
Kr. 6 804,65
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 5 443,72 |
*price indicative
- RS Stock No.:
- 254-8038
- Mfr. Part No.:
- ALT-5
- Brand:
- SMC
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
| Brand | SMC | |
| Product Type | Pneumatic Lubricator | |
| Series | ALT | |
| Oil Capacity | 5000cm³ | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Overall Height | 428mm | |
| Overall Width | 174mm | |
| Bowl Material | Metal | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Lubricator | ||
Series ALT | ||
Oil Capacity 5000cm³ | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Overall Height 428mm | ||
Overall Width 174mm | ||
Bowl Material Metal | ||
- COO (Country of Origin):
- JP
The SMC Auto feed lube is problem of running out of oil is prevented because the oil is fed automatically. This system makes lubrication work unnecessary, thus significantly reducing the amount of maintenance labour.
Mount the air pipes after sufficiently flushing them
Aluminium die-casted body material
Related links
- SMC Pneumatic Lubricator 4 bar, ALT Series
- SMC Pneumatic Lubricator 1 bar, ALT Series
- SMC Pneumatic Air Lubricator 10 bar, AL-D Series
- SMC 1.5 mm Pneumatic Lubricator 10 bar, AL800/900 Series
- EMERSON – ASCO G 1 Pneumatic Lubricator 10 bar, 653 Series
- EMERSON – ASCO 3/4 in G Pneumatic Lubricator 10 bar, 653 Series
- EMERSON – ASCO 1/8 in G Pneumatic Lubricator 10 bar, 651 Series
- EMERSON – ASCO 1/4 in Pneumatic Lubricator 10 bar, 652 Series