SMC Pneumatic Lubricator 4 bar, ALT Series

Subtotal (1 unit)*

Kr. 1 156,58

(exc. VAT)

Kr. 1 445,72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 156,58

*price indicative

RS Stock No.:
254-8036
Mfr. Part No.:
ALT10
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Lubricator

Series

ALT

Oil Capacity

160cm³

Maximum Operating Pressure

4 bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Overall Height

171mm

Overall Width

83mm

Standards/Approvals

No

Bowl Material

Metal

COO (Country of Origin):
JP
The SMC Auto feed lube is problem of running out of oil is prevented because the oil is fed automatically. This system makes lubrication work unnecessary, thus significantly reducing the amount of maintenance labour.

Mount the air pipes after sufficiently flushing them

Aluminium die-casted body material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy