SMC Pneumatic Air Lubricator 10 bar, AL-D Series
- RS Stock No.:
- 255-3283
- Mfr. Part No.:
- AL50-F06-D
- Brand:
- SMC
Subtotal (1 unit)*
Kr. 802,06
(exc. VAT)
Kr. 1 002,58
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 802,06 |
*price indicative
- RS Stock No.:
- 255-3283
- Mfr. Part No.:
- AL50-F06-D
- Brand:
- SMC
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
| Brand | SMC | |
| Product Type | Pneumatic Air Lubricator | |
| Connection Thread Standard | G | |
| Series | AL-D | |
| Oil Capacity | 135cm³ | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 90mm | |
| Overall Height | 250mm | |
| Standards/Approvals | No | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Air Lubricator | ||
Connection Thread Standard G | ||
Series AL-D | ||
Oil Capacity 135cm³ | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Overall Width 90mm | ||
Overall Height 250mm | ||
Standards/Approvals No | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- CN
The SMC modular lubricator from AL-D series is suitable for body size 50, it comes with G type pipe threads, the port size is for this product is 3/4.
The set pressure is 0.05 MPa to 0.85 MPa
It has a polycarbonate bowl, and a relieving type exhaust mechanism
Related links
- SMC 1 mm Pneumatic Air Lubricator 10 bar, AL-D Series
- SMC Pneumatic Air Lubricator 10 bar, AL-D Series
- SMC 3/8 mm Pneumatic Air Lubricator 10 bar, AL-D Series
- SMC 3/8 mm Pneumatic Air Lubricator 10 bar, AL-A Series
- SMC Pneumatic Air Lubricator 1 MPa, AL-D Series
- SMC 1/2 in Pneumatic Air Lubricator 1 MPa, AL-D Series
- SMC 3/8 mm Air Lubricator 10 bar, AL Series
- SMC 1/8 in Pneumatic Air Lubricator 10 bar, AL20 Series