Login / Register to access your benefits
Recently searched

    Festo Pressure Sensor, 15 to 30V dc, IP40 10bar

    Subtotal (1 unit)*

    Kr.946 46 

    (exc. VAT)

    Kr.1 183 08 

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 13 unit(s) ready to ship from another location
    • Plus 6 unit(s) shipping from 29. juni 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +Kr. 946,46

    *price indicative

    RS Stock No.:
    121-5538
    Mfr. Part No.:
    SDE5-D10-O-Q6-P-M8
    Brand:
    Festo
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Festo

    Suitable Media

    Air

    Maximum Operating Pressure

    10bar

    Minimum Operating Pressure

    0bar

    Port Connection

    6 mm Tubing

    Supply Voltage

    15 to 30V dc

    IP Rating

    IP40

    Minimum Operating Temperature

    0°C

    Maximum Operating Temperature

    +50°C

    Related links