RS PRO Nickel Plated Brass Coupler Nipple, Hose Barb Male 6mm

Subtotal (1 pack of 10 units)*

Kr. 348,92

(exc. VAT)

Kr. 436,15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 140 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +Kr. 34,892Kr. 348,92

*price indicative

RS Stock No.:
176-1955
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Coupler Nipple

Thread Size

Hose Barb

Hose Barb Connection

6mm

Material

Nickel Plated Brass

Thread Gender

Male

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Maximum Operating Pressure

12 bar

Standards/Approvals

No

COO (Country of Origin):
IT

RS PRO Plug With Rest For Rubber Hose


The RS PRO male quick-connect coupling socket is self-closing. The hose barb has a connection of 6mm and the coupling unit is made from nickel-plated brass. This socket performs a single-handed operation and can be coupled with a male connector.

Interchangeable with:

RECTUS/LEGRIS 18

Features and Benefits


• Light and compact

• Moulding coupler

• Multi socket

• Operating pressure is 25bar

• Operating temperature ranges between -20°C and 80°C

• Safety version

• Silicon free

• Standard profiles

Applications


• Compressed air and tools

• Cooling system

• Food and beverage

• Inert gases, vacuum

• Life and sciences

• Pneumatic and fluid technology

Certifications


• REACH (1907/2006 ) certified

• PED 2014/68/UE

• 2011/65/CE

• UNI ISO 6150 C-10

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy