Subtotal (1 pack of 10 units)*
Kr. 399,71
(exc. VAT)
Kr. 499,64
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 140 unit(s) shipping from 16 November 2026
- Plus 60 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | Kr. 39,971 | Kr. 399,71 |
*price indicative
- RS Stock No.:
- 176-1956
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Coupler Nipple | |
| Thread Size | Hose Barb | |
| Hose Barb Connection | 8mm | |
| Material | Nickel Plated Brass | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Maximum Operating Pressure | 12 bar | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Coupler Nipple | ||
Thread Size Hose Barb | ||
Hose Barb Connection 8mm | ||
Material Nickel Plated Brass | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Maximum Operating Pressure 12 bar | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
RS PRO Plug With Rest For Rubber Hose
The RS PRO male quick-connect coupling socket is self-closing. The hose barb has a connection of 8mm and the coupling unit is made from nickel-plated brass. This socket performs a single-handed operation and can be coupled with a male connector.
Interchangeable with:
RECTUS/LEGRIS 18
Features and Benefits
• Light and compact
• Moulding coupler
• Multi socket
• Operating pressure is 25bar
• Operating temperature ranges between -20°C and 80°C
• Safety version
• Silicon free
• Standard profiles
Applications
• Compressed air and tools
• Cooling system
• Food and beverage
• Inert gases, vacuum
• Life and sciences
• Pneumatic and fluid technology
Certifications
• REACH (1907/2006 ) certified
• PED 2014/68/UE
• 2011/65/CE
• UNI ISO 6150 C-10
Related links
- RS PRO Nickel Plated Brass Coupler Nipple, Hose Barb Male 8mm
- RS PRO Nickel Plated Brass Coupler Nipple, Hose Barb Male 10mm
- RS PRO Nickel Plated Brass Coupler Nipple, Hose Barb Male 0.5in
- RS PRO Nickel Plated Brass Coupler Nipple, Hose Barb Male 4mm
- RS PRO Nickel Plated Brass Coupler Nipple, Hose Barb Male 6mm
- RS PRO Nickel Plated Brass Quick Air Coupling, Hose Barb Male 8mm
- CEJN Brass Hose Barb Male 8mm
- CEJN Stainless Steel Hose Barb Male 8mm