- RS Stock No.:
- 176-3361
- Mfr. Part No.:
- 9414A06 17
- Brand:
- Legris
Available to back order for despatch 17.06.2024
Price Each
Kr. 331,87
(exc. VAT)
Kr. 414,84
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 331,87 |
5 - 9 | Kr. 318,12 |
10 - 24 | Kr. 311,41 |
25 + | Kr. 304,81 |
- RS Stock No.:
- 176-3361
- Mfr. Part No.:
- 9414A06 17
- Brand:
- Legris
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Assembled with a probe, forms an automatic coupler allowing fluid flow with an automatic connection and a safe instant disconnection. Its features ensure optimal flow volume efficiency of pneumatic equipment and air tools.
Specifications
Attribute | Value |
---|---|
Threaded Connection | G 3/8 Female |
Coupling Gender | Female |
Connection Standard | ARO |
Thread Size | 3/8in |
Coupling Type | Quick Connect Coupling Socket |
Manufacturer Series | C9000 |
Connection Type | Threaded |
Thread Gender | Female |
Thread Standard | G |
Maximum Operating Pressure | 16bar |
Minimum Operating Temperature | -20°C |
Seal Material | NBR |
Maximum Operating Temperature | +60°C |