Subtotal (1 bag of 2 units)*
Kr. 486,77
(exc. VAT)
Kr. 608,46
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 18 unit(s) ready to ship
- Plus 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | Kr. 486,77 | Kr. 243,385 |
*price indicative
- RS Stock No.:
- 187-8788
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Quick Air Coupling | |
| Thread Standard | BSP | |
| Thread Size | 1/4 in | |
| Material | Brass | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 16 bar | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | European | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Quick Air Coupling | ||
Thread Standard BSP | ||
Thread Size 1/4 in | ||
Material Brass | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 16 bar | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals European | ||
Finish Nickel Plated | ||
- COO (Country of Origin):
- IT
RS PRO Male Quick Coupling
The RS PRO 1/4in G male quick-connect coupling socket has EUROPEAN profile. It is made from nickel-plated brass. This socket performs a single-handed operation and it has a female threaded connection.
Interchangeable with:
RECTUS/LEGRIS 25/26/1600/1625, TEMA 1600, CAMOZZI 5080 - 5180, CEJN 320 and FESTO KD - KS 6, KD - KS 4
Features and Benefits
• Light and compact
• Moulding coupler
• Multi socket
• Operating pressure is 16bar
• Operating temperature ranges between -20°C and 80°C
• Safety version
• Silicon free
• Thread standard is BSP
Applications
• Compressed air and tools
• Cooling system
• Food and beverage
• Inert gases, vacuum
• Life and sciences
• Pneumatic and fluid technology
Certifications
• REACH (1907/2006 ) certified
• PED 2014/68/UE
• 2011/65/CE
Related links
- RS PRO Brass Quick Air Coupling Female BSP
- RS PRO Brass Quick Air Coupling Female BSP Dle
- RS PRO Brass Quick Air Coupling Female BSP 12mm
- RS PRO Nickel Plated Brass Quick Air Coupling Female BSP
- RS PRO Brass Quick Air Coupling Female ISO 228 Class A 0.38in
- RS PRO Nickel Plated Brass Quick Air Coupling Female BSP Dle
- RS PRO Brass Quick Air Coupling Female ISO 228 Class A 0.25in
- RS PRO Brass Quick Air Coupling Male BSP 0.13in