Festo Pneumatic Quick Connect Coupling, 3/8 in Male Male 0.38in Coupling
- RS Stock No.:
- 203-8557
- Mfr. Part No.:
- NPHS-D6-M-G38
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 488,49
(exc. VAT)
Kr. 610,61
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 488,49 |
*price indicative
- RS Stock No.:
- 203-8557
- Mfr. Part No.:
- NPHS-D6-M-G38
- Brand:
- Festo
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
| Brand | Festo | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | Male | |
| Thread Size | 3/8 in | |
| Series | NPHS-D6-M-G38 | |
| Sub Type | Coupling | |
| Hose Barb Connection | 0.38in | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Maximum Operating Pressure | 20 bar | |
| Standards/Approvals | ISO8573-1:2010 (7:-:-) | |
| Model Number | 8059276 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard Male | ||
Thread Size 3/8 in | ||
Series NPHS-D6-M-G38 | ||
Sub Type Coupling | ||
Hose Barb Connection 0.38in | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Maximum Operating Pressure 20 bar | ||
Standards/Approvals ISO8573-1:2010 (7:-:-) | ||
Model Number 8059276 | ||
- COO (Country of Origin):
- DE
The Festo coupling socket NPHS-D6-P-G38F has Standard nominal flow rate=2083 l/min. Operating pressure complete temperature range=-0,95 - 10 bar
Operating medium Compressed air in accordance with ISO8573-1:2010 [7:-:-]
Note on operating and pilot medium Lubricated operation possible
Corrosion resistance classification CRC 1 - Low corrosion stress
Related links
- Festo Pneumatic Quick Connect Coupling, Male Male Coupling
- Festo Brass Pneumatic Quick Connect Coupling, 3/8 in Female G
- Festo Pneumatic Quick Connect Coupling, 3/8 in Male G
- Festo Pneumatic Quick Connect Coupling, Male
- Festo Brass Pneumatic Quick Connect Coupling, 3/8 in Female 0.38in
- Festo Brass Pneumatic Quick Connect Coupling, Male 9mm
- Festo Brass Pneumatic Quick Connect Coupling, 1/8 in Male 0.13in
- Festo Nickel Plated Brass Pneumatic Quick Connect Coupling, Female Coupling