Festo Brass Pneumatic Quick Connect Coupling, 3/8 in Female 0.38in

Subtotal (1 unit)*

Kr. 231,09

(exc. VAT)

Kr. 288,86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 19 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 231,09

*price indicative

RS Stock No.:
203-8619
Mfr. Part No.:
NPHS-D6-P-G38F
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Quick Connect Coupling

Thread Size

3/8 in

Series

NPHS-D6-P-G38F

Hose Barb Connection

0.38in

Material

Brass

Thread Gender

Female

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Maximum Operating Pressure

10 bar

Standards/Approvals

ISO8573-1:2010 (7:-:-)

Model Number

8059272

COO (Country of Origin):
DE
The push-in T-fitting QSTF-1/4-6-B 360° orientable, male and female thread with external hexagon.

Size Standard

Nominal size 3,6 mm

Type of seal on screw-in stud coating

Assembly position Any

Container size 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy