SAM Stainless Steel Pneumatic Quick Connect Coupling, Male Embout Rapide Cannele 8 Mm Passage 6 Mm
- RS Stock No.:
- 266-8229
- Mfr. Part No.:
- 19076
- Brand:
- SAM
Subtotal (1 unit)*
Kr. 46,56
(exc. VAT)
Kr. 58,20
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 46,56 |
*price indicative
- RS Stock No.:
- 266-8229
- Mfr. Part No.:
- 19076
- Brand:
- SAM
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
| Brand | SAM | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | 19076 | |
| Sub Type | Embout Rapide Cannele 8 Mm Passage 6 Mm | |
| Material | Stainless Steel | |
| Thread Gender | Male | |
| Standards/Approvals | NF ISO 6150B | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series 19076 | ||
Sub Type Embout Rapide Cannele 8 Mm Passage 6 Mm | ||
Material Stainless Steel | ||
Thread Gender Male | ||
Standards/Approvals NF ISO 6150B | ||
RoHS Status: Exempted
- COO (Country of Origin):
- FR
The SAM quick tips for fitting it has splined threaded quick end fitting 8 mm, this accessories for pneumatic tools and air distribution.
6 mm passage diameter
Related links
- SAM Anti Scratch Composite Safety Quick Connect Coupling, 7.4 mm US Splined Quick Coupler 8/9 Mm Passage 7.2 7.4 Mm
- SAM Stainless Steel Pneumatic Quick Connect Coupling, 1/4 in Male 6mm Coupling
- SAM Stainless Steel Pneumatic Quick Connect Coupling, 1/4 in Female
- SAM Stainless Steel Safety Quick Connect Coupling, 1/4 in Female US Female Threaded Safety Quick Coupler
- Legris Stainless Steel Pneumatic Quick Connect Coupling Female Coupling Plug
- Legris 304 Stainless Steel Pneumatic Quick Connect Coupling, Male/Female 4mm
- SMC Stainless Steel Pneumatic Quick Connect Coupling, Male R
- Legris Stainless Steel Pneumatic Quick Connect Coupling, 1/4 in Male/Female 16mm