SMC Stainless Steel Pneumatic Quick Connect Coupling, Rc 1/8 in Male 0.13in

Subtotal (1 unit)*

Kr. 392,51

(exc. VAT)

Kr. 490,64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 392,51

*price indicative

RS Stock No.:
270-2949
Mfr. Part No.:
KKA3P-01F
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Quick Connect Coupling

Thread Size

Rc 1/8 in

Hose Barb Connection

0.13in

Material

Stainless Steel

Thread Gender

Male

Maximum Operating Temperature

-5°C

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC S coupler improve plug and socket pull out strength. It has a unique connection method. It can be equipped as a standard with a sleeve cover.

Non grease

Operating temperature is -5 to 150 °C

Special FKM seal material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy