SMC Stainless Steel Pneumatic Quick Connect Coupling, Rc 3/8 in Female 0.38in Female
- RS Stock No.:
- 270-2952
- Mfr. Part No.:
- KKA4P-03F
- Brand:
- SMC
Subtotal (1 unit)*
Kr. 448,68
(exc. VAT)
Kr. 560,85
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 448,68 |
*price indicative
- RS Stock No.:
- 270-2952
- Mfr. Part No.:
- KKA4P-03F
- Brand:
- SMC
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
| Brand | SMC | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | Rc 3/8 in | |
| Series | KKA | |
| Sub Type | Female | |
| Hose Barb Connection | 0.38in | |
| Material | Stainless Steel | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Pressure | 1 MPa | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size Rc 3/8 in | ||
Series KKA | ||
Sub Type Female | ||
Hose Barb Connection 0.38in | ||
Material Stainless Steel | ||
Thread Gender Female | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Pressure 1 MPa | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC S coupler improve plug and socket pull out strength. It has a unique connection method. It can be equipped as a standard with a sleeve cover.
Non grease
Operating temperature is -5 to 150 °C
Special FKM seal material
Related links
- SMC Stainless Steel Pneumatic Quick Connect Coupling, Rc 1/4 Female Female Rc Straight Fitting
- SMC Stainless Steel Pneumatic Quick Connect Coupling, Rc 1/4 Male Male R Straight Fitting
- SMC Fluororubber Rc 1/4 in Male 0.25in Male
- SMC Stainless Steel Pneumatic Quick Connect Coupling, Rc 1/8 in Male 0.13in
- SMC Stainless Steel Pneumatic Quick Connect Coupling, Rc 1/2 Male Male R Straight Fitting
- SMC Brass Pneumatic Quick Connect Coupling, 3/8 in Rc Female
- SMC Stainless Steel Coupler, Rc 3/8 Female Rc Female Thread type
- SMC Stainless Steel Pneumatic Quick Connect Coupling, 1/4 in Rc Male Rc Plug Socket