SMC Stainless Steel, Flouro Rubber Pneumatic Quick Connect Coupling, M5 Male Metric 6mm Straight Plug

Subtotal (1 bag of 5 units)*

Kr. 276,28

(exc. VAT)

Kr. 345,35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
  • Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +Kr. 276,28Kr. 55,256

*price indicative

RS Stock No.:
281-0791
Mfr. Part No.:
KK2P-06H
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Thread Standard

Metric

Product Type

Pneumatic Quick Connect Coupling

Thread Size

M5

Series

KK

Sub Type

Straight Plug

Hose Barb Connection

6mm

Material

Stainless Steel, Flouro Rubber

Thread Gender

Male

Maximum Operating Pressure

1 Mpa

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC S coupler is made of stainless steel 304 and can operate at temperatures ranging from 5 to 150°C.

Seal material special FKM

With sleeve lock

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy