Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 3/8 in Female, Male
- RS Stock No.:
- 283-1451
- Mfr. Part No.:
- 25SBIW17MPN
- Brand:
- Legris
Subtotal (1 unit)*
Kr. 193,54
(exc. VAT)
Kr. 241,92
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Limited stock
- Plus 7 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 193,54 |
*price indicative
- RS Stock No.:
- 283-1451
- Mfr. Part No.:
- 25SBIW17MPN
- Brand:
- Legris
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
| Brand | Legris | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 3/8 in | |
| Series | 25 | |
| Material | Nickel Plated Brass | |
| Thread Gender | Female, Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 35 bar | |
| Finish | Steel Nickel Plated, Brass | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 3/8 in | ||
Series 25 | ||
Material Nickel Plated Brass | ||
Thread Gender Female, Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 35 bar | ||
Finish Steel Nickel Plated, Brass | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Legris Quick Coupling from 25 series is an universal industrial coupling with an European profile. This coupling system has single hand operation. It has an UltraFlo valve for optimum flow and low pressure drop. This series stands out for its robust design and long service life even with the harshest use.
Lower connection forces
Easy and fast connection
Related links
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 3/8 in Male/Female
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 3/8 in Female 27mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 3/8 in
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 3/8 in Male 25mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 3/8 in Male
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 3/8 in Male 23mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling Female 27mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 3/8 in Female 23mm