Legris Nickel Plated Steel Pneumatic Quick Connect Coupling, 3/8 in Male Single Shut-Off

Subtotal (1 unit)*

Kr. 152,78

(exc. VAT)

Kr. 190,98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 152,78

*price indicative

RS Stock No.:
283-1526
Mfr. Part No.:
27SFAW17SXN
Brand:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Product Type

Pneumatic Quick Connect Coupling

Thread Size

3/8 in

Series

27

Sub Type

Single Shut-Off

Material

Nickel Plated Steel

Thread Gender

Male

Minimum Operating Temperature

-15°C

Maximum Operating Pressure

35 bar

Maximum Operating Temperature

200°C

Standards/Approvals

ATEX, RoHS

Finish

Nickel

COO (Country of Origin):
DE
The Legris Quick Coupling is an universal industrial coupling with standard European profile for use with large pneumatic consumer. This coupling system has single hand operation withUltraFlo valve for optimum flow and low pressure drop.

Extremely high flow

Long service life

Higher working pressure

Easy and fast connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy