Legris Nickel Plated Steel Pneumatic Quick Connect Coupling, 3/4 in Male/Female
- RS Stock No.:
- 283-1534
- Mfr. Part No.:
- 27SFIW26SXN
- Brand:
- Legris
Subtotal (1 unit)*
Kr. 193,19
(exc. VAT)
Kr. 241,49
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 193,19 |
*price indicative
- RS Stock No.:
- 283-1534
- Mfr. Part No.:
- 27SFIW26SXN
- Brand:
- Legris
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
| Brand | Legris | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 3/4 in | |
| Series | 1700 | |
| Material | Nickel Plated Steel | |
| Thread Gender | Male/Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Operating Temperature | 100°C | |
| Finish | Nickel Plated | |
| Standards/Approvals | DIN EN 983, ISO 4414 | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 3/4 in | ||
Series 1700 | ||
Material Nickel Plated Steel | ||
Thread Gender Male/Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 12 bar | ||
Maximum Operating Temperature 100°C | ||
Finish Nickel Plated | ||
Standards/Approvals DIN EN 983, ISO 4414 | ||
- COO (Country of Origin):
- DE
The Legris Quick Coupling is an universal industrial coupling with standard European profile for use with large pneumatic consumer. This coupling system has single hand operation withUltraFlo valve for optimum flow and low pressure drop.
Extremely high flow
Long service life
Higher working pressure
Easy and fast connection
Related links
- Legris Nickel Plated Steel Pneumatic Quick Connect Coupling, 3/4 in Male
- Legris Nickel Plated Steel Pneumatic Quick Connect Coupling, 3/4 in Male/Female Low Pressure Brass/Steel
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 3/4 in Male 27mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 3/4 in Female 27mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 3/4 in Male/Female
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 3/4 in
- Legris Nickel Plated Steel Pneumatic Quick Connect Coupling, 3/8 in Male/Female
- Legris Nickel Plated Steel Pneumatic Quick Connect Coupling, 3/8 in Male Single Shut-Off