Legris Stainless Steel Pneumatic Quick Connect Coupling, 3/4 in Male/Female

Subtotal (1 unit)*

Kr. 607,96

(exc. VAT)

Kr. 759,95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 607,96

*price indicative

RS Stock No.:
283-1528
Mfr. Part No.:
27SFAW26EXX
Brand:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Product Type

Pneumatic Quick Connect Coupling

Thread Size

3/4 in

Series

27

Material

Stainless Steel

Thread Gender

Male/Female

Maximum Operating Pressure

35 bar

Standards/Approvals

ATEX, RoHS

COO (Country of Origin):
DE
The Legris Quick Coupling is an universal industrial coupling with standard European profile for use with large pneumatic consumer. This coupling system has single hand operation withUltraFlo valve for optimum flow and low pressure drop.

Extremely high flow

Long service life

Higher working pressure

Easy and fast connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy