Legris Anodised Aluminium Pneumatic Quick Connect Coupling, 3/8 in Male 30mm
- RS Stock No.:
- 283-1539
- Mfr. Part No.:
- 30KAAW17SPN
- Brand:
- Legris
Subtotal (1 unit)*
Kr. 281,58
(exc. VAT)
Kr. 351,98
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | Kr. 281,58 |
*price indicative
- RS Stock No.:
- 283-1539
- Mfr. Part No.:
- 30KAAW17SPN
- Brand:
- Legris
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
| Brand | Legris | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 3/8 in | |
| Series | 30 | |
| Hose Barb Connection | 30mm | |
| Material | Anodised Aluminium | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 35 bar | |
| Standards/Approvals | ISO 6150 B, US MIL-SPEC 4109 | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 3/8 in | ||
Series 30 | ||
Hose Barb Connection 30mm | ||
Material Anodised Aluminium | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 35 bar | ||
Standards/Approvals ISO 6150 B, US MIL-SPEC 4109 | ||
- COO (Country of Origin):
- DE
The Legris Quick Coupling from Series 30 is a robust steel. The coupling system stands out for its very robust design with steel valve bodies. The high insertion depth is guaranteed by an optimized plug guide.
Compliance to ISO 6150B
Related links
- Legris Anodised Aluminium Pneumatic Quick Connect Coupling, 3/8 in Female 30mm
- Legris Anodised Aluminium Pneumatic Quick Connect Coupling, 1/4 in Male 30mm
- Legris Anodised Aluminium Pneumatic Quick Connect Coupling Male 30mm Quick Coupling with Iso 6150 B Profile
- Legris Anodised Aluminium Pneumatic Quick Connect Coupling Female
- Legris Anodised Aluminium Pneumatic Quick Connect Coupling, 3/8 in Male/Female Self-Venting System
- Legris Anodised Aluminium Pneumatic Quick Connect Coupling, 1/4 in Female 30mm
- Legris Anodised Aluminium Pneumatic Quick Connect Coupling, Male
- Legris Anodised Aluminium Pneumatic Quick Connect Coupling, 1/8 in Male