Legris Anodised Aluminium Pneumatic Quick Connect Coupling, Female, Male 30mm Quick Coupling with Iso 6150 B Profile
- RS Stock No.:
- 283-1544
- Mfr. Part No.:
- 30KATF08SPN
- Brand:
- Legris
Subtotal (1 unit)*
Kr. 283,60
(exc. VAT)
Kr. 354,50
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 283,60 |
*price indicative
- RS Stock No.:
- 283-1544
- Mfr. Part No.:
- 30KATF08SPN
- Brand:
- Legris
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
| Brand | Legris | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | 30 | |
| Sub Type | Quick Coupling with Iso 6150 B Profile | |
| Hose Barb Connection | 30mm | |
| Material | Anodised Aluminium | |
| Thread Gender | Female, Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 35 bar | |
| Finish | Nickel Plated | |
| Standards/Approvals | ISO 6150 B, US MIL-SPEC 4109 | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series 30 | ||
Sub Type Quick Coupling with Iso 6150 B Profile | ||
Hose Barb Connection 30mm | ||
Material Anodised Aluminium | ||
Thread Gender Female, Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 35 bar | ||
Finish Nickel Plated | ||
Standards/Approvals ISO 6150 B, US MIL-SPEC 4109 | ||
- COO (Country of Origin):
- DE
The Legris Quick Coupling from Series 30 is a robust steel. The coupling system stands out for its very robust design with steel valve bodies. The high insertion depth is guaranteed by an optimized plug guide.
Compliance to ISO 6150B
Related links
- Legris Anodised Aluminium 1/2 in Male, Female ISO 6150 C
- Legris Anodised Aluminium Pneumatic Quick Connect Coupling, 1/4 in Male 30mm
- Legris Anodised Aluminium Pneumatic Quick Connect Coupling, 3/8 in Male 30mm
- Legris Anodised Aluminium 1/4 in Male/Female ISO 6150 C
- Legris Anodised Aluminium Pneumatic Quick Connect Coupling, 1/4 in Female 30mm
- Legris Anodised Aluminium Pneumatic Quick Connect Coupling, 3/8 in Female 30mm
- Legris Anodised Aluminium Pneumatic Quick Connect Coupling Female
- Legris Nickel Plated Brass 1/2 in Male/Female ISO 6150 C