Legris Nickel Plated Steel Pneumatic Quick Connect Coupling, 1/4 in Male/Female ISO 6150 B and US MIL-SPEC 4109
- RS Stock No.:
- 283-1556
- Mfr. Part No.:
- 30SFAW13SXN
- Brand:
- Legris
Subtotal (1 unit)*
Kr. 87,48
(exc. VAT)
Kr. 109,35
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 22 unit(s) ready to ship from another location
- Plus 90 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 87,48 |
*price indicative
- RS Stock No.:
- 283-1556
- Mfr. Part No.:
- 30SFAW13SXN
- Brand:
- Legris
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
| Brand | Legris | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | ISO 6150 B and US MIL-SPEC 4109 | |
| Thread Size | 1/4 in | |
| Series | 30 | |
| Material | Nickel Plated Steel | |
| Thread Gender | Male/Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 35 bar | |
| Maximum Operating Temperature | 100°C | |
| Finish | Nickel | |
| Standards/Approvals | ISO 6150 B, US MIL-SPEC 4109 | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard ISO 6150 B and US MIL-SPEC 4109 | ||
Thread Size 1/4 in | ||
Series 30 | ||
Material Nickel Plated Steel | ||
Thread Gender Male/Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 35 bar | ||
Maximum Operating Temperature 100°C | ||
Finish Nickel | ||
Standards/Approvals ISO 6150 B, US MIL-SPEC 4109 | ||
- COO (Country of Origin):
- DE
The Legris Quick Coupling from Series 30 is a robust steel. The coupling system stands out for its very robust design with steel valve bodies. The high insertion depth is guaranteed by an optimized plug guide.
Compliance to ISO 6150B
Related links
- Legris Nickel Plated Steel Pneumatic Quick Connect Coupling, Male/Female ISO 6150 B and US MIL-SPEC 4109 16mm
- Legris Nickel Plated Steel Pneumatic Quick Connect Coupling Female ISO 6150 B and US MIL-SPEC 4109
- Legris Nickel Plated Steel Pneumatic Quick Connect Coupling, Male/Female ISO 6150 B 14mm
- Legris Nickel Plated Steel Pneumatic Quick Connect Coupling, 1/2 in Male/Female ISO 6150 B
- Legris Nickel Plated Steel Pneumatic Quick Connect Coupling, 1/8 in Male/Female ISO 6150 16mm
- Legris Nickel Plated Steel Pneumatic Quick Connect Coupling, 3/8 in Male/Female ISO 6150 B
- Legris Nickel Plated Steel Pneumatic Quick Connect Coupling, 3/8 in Male/Female ISO 6150 B 13mm
- Legris Nickel Plated Brass 1/2 in Male/Female ISO 6150 C