Legris Nickel Plated Steel Pneumatic Quick Connect Coupling, 1/8 in Male/Female ISO 6150 16mm

Subtotal (1 unit)*

Kr. 89,47

(exc. VAT)

Kr. 111,84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 89,47

*price indicative

RS Stock No.:
283-1563
Mfr. Part No.:
30SFTF10SXN
Brand:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Thread Standard

ISO 6150

Product Type

Pneumatic Quick Connect Coupling

Thread Size

1/8 in

Series

30

Hose Barb Connection

16mm

Material

Nickel Plated Steel

Thread Gender

Male/Female

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

35 bar

Maximum Operating Temperature

100°C

Finish

Nickel

Standards/Approvals

ISO 6150 B, US MIL-SPEC 4109

COO (Country of Origin):
DE
The Legris Quick Coupling from Series 30 is a robust steel. The coupling system stands out for its very robust design with steel valve bodies. The high insertion depth is guaranteed by an optimized plug guide.

Compliance to ISO 6150B

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy