Legris Anodised Aluminium, Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/4 in Female, Male
- RS Stock No.:
- 283-1565
- Mfr. Part No.:
- 84KPAW13APX
- Brand:
- Legris
Subtotal (1 unit)*
Kr. 676,52
(exc. VAT)
Kr. 845,65
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 676,52 |
*price indicative
- RS Stock No.:
- 283-1565
- Mfr. Part No.:
- 84KPAW13APX
- Brand:
- Legris
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
| Brand | Legris | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 1/4 in | |
| Series | 84 | |
| Material | Anodised Aluminium, Nickel Plated Brass | |
| Thread Gender | Female, Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | DIN EN 983, ISO 6150 C, ISO4414 | |
| Finish | Anodised Aluminium, Nickel Plated Brass | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 1/4 in | ||
Series 84 | ||
Material Anodised Aluminium, Nickel Plated Brass | ||
Thread Gender Female, Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 12 bar | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals DIN EN 983, ISO 6150 C, ISO4414 | ||
Finish Anodised Aluminium, Nickel Plated Brass | ||
- COO (Country of Origin):
- TR
The Legris Safety Quick Coupling Series KP is a safety coupling with pushing button integrating self venting system according to ISO 6150 B, ISO 6150 C and EURO. The self venting takes place during disconnection in 2 steps, no risk of pressurized hoses being tossed around. When the pushing button is pressed one time, the plug is released yet remains locked in. The coupling valve closes and the air is vented from the air line at the same time.
No whiplash effect
Easy to connect and disconnect
Compliance to ISO 4414 standard
Related links
- Legris Anodised Aluminium 1/4 in Male/Female
- Legris Anodised Aluminium 1/2 in Female, Male
- Legris Anodised Aluminium 1/2 in Male/Female
- Legris Anodised Aluminium 1/8 in Male/Female
- Legris Anodised Aluminium 1/2 in Male/Female Self-Venting System
- Legris Anodised Aluminium 1/8 in Male/Female Self-Venting Push
- Legris Anodised Aluminium 1/4 in Male/Female ISO 6150 C
- Legris Anodised Aluminium 1/2 in Male, Female ISO 6150 C