CEJN Steel, Brass Pneumatic Quick Connect Coupling, 1/4 in Female G
- RS Stock No.:
- 817-9261
- Mfr. Part No.:
- 103002202
- Brand:
- CEJN
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 398,91
(exc. VAT)
Kr. 498,64
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 398,91 |
| 5 - 9 | Kr. 386,10 |
| 10 + | Kr. 373,74 |
*price indicative
- RS Stock No.:
- 817-9261
- Mfr. Part No.:
- 103002202
- Brand:
- CEJN
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
| Brand | CEJN | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | G | |
| Thread Size | 1/4 in | |
| Series | 300 | |
| Material | Steel, Brass | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 16 bar | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Finish | Zinc Plated | |
| Select all | ||
|---|---|---|
Brand CEJN | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard G | ||
Thread Size 1/4 in | ||
Series 300 | ||
Material Steel, Brass | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 16 bar | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
Finish Zinc Plated | ||
- COO (Country of Origin):
- SE
CEJN 300 Series, 5.5mm Flow Diameter
CEJN series 300 couplings offer high flow and require only a low connection force, which ensures a safe working environment. Male threads on the couplings and nipples feature pre-applied thread sealant. The series 300 vented safety version is disconnected in two stages in order to vent the coupling and minimise the risk of sudden component separation, which has the potential to cause operator injury. Full automatic operation ensures easy handling. Couplings have zinc plated steel bodies, NBR seals, brass shut off valves and hardened zinc-plated steel sleeves. Nipples have hardened zinc plated steel bodies and plugs.
Flow capacity upto 1050 l/min
Nominal Flow Diameter 5.5 mm
Strong and durable
Easy to connect
Available in standard and safety versions
Two stage safety types
Interchanges with Aro 210 & Rectus 14 series
Interchanges to other Brand Profiles
Standards
The vented safety version complies with ISO standard 4414 and EN 983
Related links
- CEJN Steel 1/4 in Female G Standard & Vented Safety
- CEJN Steel 1/2 in Female G
- CEJN Steel 1/4 in Male R
- CEJN Steel 3/8 in Female G
- CEJN Steel 1/2 in Male R Standard & Vented Safety
- CEJN Steel Hose Barb 10mm
- CEJN Steel Male/Female ISO-standard 10mm
- RS PRO Steel 1/4 in Female G Single Shut Off (One Side Is with Valve)