Festo D Series Pneumatic Regulator G 1/2 Pneumatic G

Subtotal (1 unit)*

Kr. 1 862,78

(exc. VAT)

Kr. 2 328,48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 862,78

*price indicative

RS Stock No.:
202-2071
Mfr. Part No.:
LR-1/2-D-DI-MAXI
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Regulator

Inlet Connection Type

Pneumatic

Outlet Connection Type

Pneumatic

Inlet Connection Size

G 1/2

Series

D

Outlet Connection Size

G 1/2

Maximum Operating Pressure

16 bar

Material

Nitrile Rubber, Die Cast Zinc

Outlet Thread Standard

G

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

Conforms to RoHS, ISO8573-1:2010 (7:4:4)

COO (Country of Origin):
HU
The Festo D series MAXI size pressure regulator has a G1/2 pneumatic port connecting thread with integrated return flow function. It is a directly-controlled diaphragm regulator design structure with pressure gauge. The regulator has a working pressure up

Actuator lock - rotary knob with lock

Assembly position - any

Nominal flow rate - 5,400 l/min

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy