Festo G 3/8 Pneumatic Regulator - 0.5bar to 12bar, 16bar max. input, 528958
- RS Stock No.:
- 203-0372
- Mfr. Part No.:
- LRB-3/8-D-O-K2-MIDI
- Brand:
- Festo
Subtotal (1 unit)*
Kr.2 499 87
(exc. VAT)
Kr.3 124 84
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
- Shipping from 02. mars 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 499,87 |
*price indicative
- RS Stock No.:
- 203-0372
- Mfr. Part No.:
- LRB-3/8-D-O-K2-MIDI
- Brand:
- Festo
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
| Brand | Festo | |
| Port Connection | G 3/8 | |
| Maximum Outlet Pressure | 12bar | |
| Minimum Outlet Pressure | 0.5bar | |
| Maximum Input Pressure | 16bar | |
| Manufacturer Series | D | |
| Typical Flow Rate | 3200L/min | |
| Model Number p | 528958 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Connection G 3/8 | ||
Maximum Outlet Pressure 12bar | ||
Minimum Outlet Pressure 0.5bar | ||
Maximum Input Pressure 16bar | ||
Manufacturer Series D | ||
Typical Flow Rate 3200L/min | ||
Model Number p 528958 | ||
- COO (Country of Origin):
- HU
The Festo D series pressure regulator combination is a manifold block with two G 3/8 pneumatic port connecting thread combinations and mounting brackets. It is used for manifold assembly without pressure gauge. The regulator has a working pressure up to 12 bar.
Size = midi
Actuator lock = rotary knob with lock
Assembly position = any
Actuator lock = rotary knob with lock
Assembly position = any
Related links
- Festo G 3/8 Pneumatic Regulator - 0.5bar to 12bar 528990
- Festo G 3/8 Pneumatic Regulator - 0.5bar to 12bar 528974
- Festo Pneumatic Regulator - 0.5bar to 7bar 528957
- Festo G 3/8 Pneumatic Regulator - 0.5bar to 12bar 528971
- Festo G 3/8 Pneumatic Regulator - 0.5bar to 12bar 162593
- Festo G 3/8 Pneumatic Regulator - 0.5bar to 12bar 192320
- Festo G 3/8 Pneumatic Regulator - 0.5bar to 12bar 194637
- Festo Pneumatic Regulator - 0.5bar to 7bar 528953