Festo G 3/8 Pneumatic Regulator - 0.5bar to 12bar, 16bar max. input, 192320

Subtotal (1 unit)*

Kr.1 082 34 

(exc. VAT)

Kr.1 352 92 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06. mars 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 082,34

*price indicative

RS Stock No.:
203-0434
Mfr. Part No.:
LR-3/8-D-O-I-MIDI
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Connection

G 3/8

Maximum Outlet Pressure

12bar

Minimum Outlet Pressure

0.5bar

Maximum Input Pressure

16bar

Manufacturer Series

D

Typical Flow Rate

3200L/min

Model Number p

192320

COO (Country of Origin):
HU
The Festo D series pressure regulator has a G 3/8 pneumatic port connecting thread with increased return exhaust. It is a directly-controlled diaphragm regulator design structure without pressure gauge. The regulator has a working pressure up to 12 bar.

Size = midi
Actuator lock = rotary knob with lock
Assembly position = any

Related links